- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AD2-B0-34-610-5F2-C
Littelfuse / Carling Technologies
AD2-B0-34-610-5F2-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC 80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC 80VDC
Search Keywords: AD2B0346105F2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:AD2-B0-34-610-5F2-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AD2-B0-34-610-5F2-C RoHS compliant?
Yes, AD2-B0-34-610-5F2-C is RoHS compliant.
What is the lead time for AD2-B0-34-610-5F2-C?
The standard lead time for AD2-B0-34-610-5F2-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$83.13
5
$74.18
10
$71.96
30
$66.05
50
$65.88
100
$51.60
250 +
$50.92
Click for Quote
Log in
to unlock special pricing