Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

AC2-B0-24-625-133-D

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Poles - 25A - 250VAC/80VDC - Rocker Actuator - 50/60Hz Medium Delay - Panel M ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Poles - 25A - 250VAC/80VDC - Rocker Actuator - 50/60Hz Medium Delay - Panel Mount.
Search Keywords: AC2B024625133D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: AC2-B0-24-625-133-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Voltage Rating: 277,80 VAC|VDC
Number of Poles: 2
Current Rating: 25 A
Terminal Design: Quick Connect
Operating Temperature: -40 to 85 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AC2-B0-24-625-133-D RoHS compliant?
Yes, AC2-B0-24-625-133-D is RoHS compliant.
What is the lead time for AC2-B0-24-625-133-D?
The standard lead time for AC2-B0-24-625-133-D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 2/12/27
17 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$80.09
5
$71.46
10
$69.33
30
$63.63
50
$63.47
100
$49.71
250 +
$49.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!