- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-B0-34-475-3B1-C
Littelfuse / Carling Technologies
AA1-B0-34-475-3B1-C
Circuit Breaker 1Pole 7.5A 277VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 1Pole 7.5A 277VAC/80VDC
Search Keywords: AA1B0344753B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:AA1-B0-34-475-3B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AA1-B0-34-475-3B1-C RoHS compliant?
Yes, AA1-B0-34-475-3B1-C is RoHS compliant.
What is the lead time for AA1-B0-34-475-3B1-C?
The standard lead time for AA1-B0-34-475-3B1-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$22.33
30
$21.35
50
$20.89
100
$16.38
250
$15.72
500
$15.22
1,000 +
$14.87
Click for Quote
Log in
to unlock special pricing