- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 652122-WW-0N
Littelfuse / Carling Technologies
652122-WW-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Search Keywords: 652122WW0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:652122-WW-0N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 652122-WW-0N RoHS compliant?
Yes, 652122-WW-0N is RoHS compliant.
What is the lead time for 652122-WW-0N?
The standard lead time for 652122-WW-0N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
100
$2.07
300
$1.61
500
$1.57
1,000
$1.48
2,500
$1.44
5,000
$1.40
7,500
$1.39
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing