- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632152-3B-HE
Littelfuse / Carling Technologies
632152-3B-HE
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:632152-3B-HE
-
Alias/AKA:632-00007218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100