- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 632-00010369
Littelfuse / Carling Technologies
632-00010369
Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:632-00010369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Flat Rocker
-
Actuator Color:Clear Amber
-
Bezel Color:Black
-
Illumination:Clear Amber,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.