Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

622-00009410

Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 62200009410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: 622-00009410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85 A
Actuator Style: Flat Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 622-00009410 discontinued?
Yes, 622-00009410 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 622-00009410?
The recommended replacement for 622-00009410 is 622121-BB-NA from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is 622-00009410 RoHS compliant?
Yes, 622-00009410 is RoHS compliant.
What is the lead time for 622-00009410?
The standard lead time for 622-00009410 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.684
100
$2.440
300
$1.940
500
$1.900
1,000
$1.860
2,500
$1.840
5,000
$1.820
7,500
$1.810
10,000 +
$1.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!