- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 62011421-0-E
Littelfuse / Carling Technologies
62011421-0-E
Switch Rocker ON None ON SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None ON SPDT Solder Lug Rocker 8A 250VAC 100000Cycles Bulk
Search Keywords: 620114210E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:62011421-0-E
-
Alias/AKA:620-00103396
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 62011421-0-E RoHS compliant?
Yes, 62011421-0-E is RoHS compliant.
What is the lead time for 62011421-0-E?
The standard lead time for 62011421-0-E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
100
$2.60
300
$2.03
500
$1.97
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500
$1.74
10,000 +
$1.73
Click for Quote
Log in
to unlock special pricing