- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 611-00009320
Littelfuse / Carling Technologies
611-00009320
Switch Rocker DPDT 8A 125V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | 611-00009320 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
-
This product is discontinued, but still in stock.