- Home ›
- All Products›
- 611-00001137
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / Carling Technologies
611-00001137
Switch Rocker DPDT 8A 125V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker DPDT 8A 125V
Search Keywords: 61100001137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:611-00001137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 611-00001137 discontinued?
Yes, 611-00001137 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 611-00001137?
The recommended replacement for 611-00001137 is 61115426-0-0-N from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is 611-00001137 RoHS compliant?
Yes, 611-00001137 is RoHS compliant.
What is the lead time for 611-00001137?
The standard lead time for 611-00001137 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.