- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 4TL-20195000
Available Replacements
Littelfuse / Carling Technologies
4TL-20195000
Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: 4TL20195000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:4TL-20195000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 4TL-20195000 discontinued?
Yes, 4TL-20195000 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4TL-20195000?
The recommended replacement for 4TL-20195000 is TLGG-DA-TA105-TW-B/24V from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is 4TL-20195000 RoHS compliant?
Yes, 4TL-20195000 is RoHS compliant.
What is the lead time for 4TL-20195000?
The standard lead time for 4TL-20195000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Price (USD)
Qty
Unit Price
5
$19.20
10
$15.38
25
$14.36
50
$13.50
75
$13.09
100 +
$11.61
Click for Quote
Log in
to unlock special pricing