- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-DP1-T2-B5-M7RE
Littelfuse / Carling Technologies
2M1-DP1-T2-B5-M7RE
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON DPDT Short Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: 2M1DP1T2B5M7RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:2M1-DP1-T2-B5-M7RE
-
Alias/AKA:2M1-00000085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Round Bat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:N/A
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:11.4 x 32.92 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 2M1-DP1-T2-B5-M7RE RoHS compliant?
Yes, 2M1-DP1-T2-B5-M7RE is RoHS compliant.
What is the lead time for 2M1-DP1-T2-B5-M7RE?
The standard lead time for 2M1-DP1-T2-B5-M7RE is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$5.15
25
$4.68
100
$4.50
300
$4.31
500
$4.23
1,000
$2.84
2,500
$2.80
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing