- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-00000368
Littelfuse / Carling Technologies
2M1-00000368
Switch Toggle DPDT 0.4VA 20V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle DPDT 0.4VA 20V
Search Keywords: 2M100000368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:2M1-00000368
-
Alias/AKA:2M1H-SP4-TJ-BK-M1RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 2M1-00000368 RoHS compliant?
Yes, 2M1-00000368 is RoHS compliant.
What is the lead time for 2M1-00000368?
The standard lead time for 2M1-00000368 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$66.23
250
$34.96
375
$24.04
500 +
$23.56
Click for Quote
Log in
to unlock special pricing