- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK55-73
Littelfuse / Carling Technologies
2GK55-73
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF DPST Bat Lever Wire Lead 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2GK5573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:2GK55-73
-
Alias/AKA:GGG-34975000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:33.22 x 19.05 x 61.72 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2GK55-73 RoHS compliant?
Yes, 2GK55-73 is RoHS compliant.
What is the lead time for 2GK55-73?
The standard lead time for 2GK55-73 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$15.92
20
$15.13
40
$14.37
80
$13.65
100
$9.75
250 +
$7.91
Click for Quote
Log in
to unlock special pricing