Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

2GA724-D-3B-B

Switch Toggle ON None OFF SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON None OFF SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: 2GA724D3BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    2GA724-D-3B-B
  • Alias/AKA:
    GTI-50528536
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1491.4 A
  • Actuator Style:
    Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    34.92 x 19.05 x 58.43 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2GA724-D-3B-B RoHS compliant?
Yes, 2GA724-D-3B-B is RoHS compliant.
What is the lead time for 2GA724-D-3B-B?
The standard lead time for 2GA724-D-3B-B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$8.71
20
$8.27
40
$7.86
80
$7.46
100
$5.33
250 +
$4.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!