- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 215-14320000
Littelfuse / Carling Technologies
215-14320000
Switch Toggle ON OFF SPST Lever Quick Conn 20A 250VAC 372.85VA Panel Mount with Snap-In
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | 215-14320000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 372.85 A |
| Actuator Style: | Lever |
| Mounting: | Panel Mount with Snap-In |
| Thread Size: | N/R |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Operating Temperature: | 0 to 85 °C |
-
This product is discontinued, but still in stock.