- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 112-A-21
Littelfuse / Carling Technologies
112-A-21
Switch Toggle ON None ON SPDT Ball Lever Wire Lead 3A 250VAC 250VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:112-A-21
-
Alias/AKA:117-10390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100