- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZPA00A150L11T
ZPA00A150L11T
Littelfuse/C&K
Switch Snap Action N.O. SPST Straight Lever 0.1A 125VAC 30VDC 0.38N Surface Mount Gull Wing T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Straight Lever 0.1A 125VAC 30VDC 0.38N Surface Mount Gull Wing T/R
Search Keywords: ZPA00A150L11T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZPA00A150L11T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Mounting:Surface Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:N/A/Liquid Crystal Polymer/Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.38 N
-
Termination Style:Gull Wing14023
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$4.06
200
$3.04
300
$2.84
400 +
$2.78
Click for Quote
Log in
to unlock special pricing