- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZPA00A150L04T
ZPA00A150L04T
Littelfuse/C&K
Switch Snap Action N.O. SPST Straight Lever 0.1A 125VAC 30VDC 0.49N Surface Mount Gull Wing T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Snap Action N.O. SPST Straight Lever 0.1A 125VAC 30VDC 0.49N Surface Mount Gull Wing T/R
Search Keywords: ZPA00A150L04T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZPA00A150L04T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Mounting:Surface Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:N/A/Liquid Crystal Polymer/Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 30VDC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:Gull Wing14023
-
Body Orientation:Straight13994
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
You may purchase all in-stock quantity of 215
Stock lot only:
215
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks
can ship
8/6/26