- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMW00AP00PCAA
ZMW00AP00PCAA
Littelfuse/C&K
SPDT Snap Switch - 30VDC@0.1A - Pin Plunger - PC Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SPDT Snap Switch - 30VDC@0.1A - Pin Plunger - PC Thru Hole
Search Keywords: ZMW00AP00PCAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMW00AP00PCAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
8/20/26