- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMT05ACJS06JCE20
ZMT05ACJS06JCE20
Littelfuse/C&K
Mini Snap Action Switch - SPDT - 5A@125/250VAC - Wire Leads Bottom - 170G 5.8mm Simulated Roller
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Mini Snap Action Switch - SPDT - 5A@125/250VAC - Wire Leads Bottom - 170G 5.8mm Simulated Roller
Search Keywords: ZMT05ACJS06JCE20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMT05ACJS06JCE20
-
Alias/AKA:G01111477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$6.57
25
$6.55
50
$6.54
125
$6.52
250
$4.01
375
$3.18
500 +
$3.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments