- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMT03ACJS05LCE
ZMT03ACJS05LCE
Littelfuse/C&K
Mini Snap Action Switch - SPDT - 3A@125/250VAC - 90° PCB Thru-Hole - 170G 5mm Simulated Roller
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Mini Snap Action Switch - SPDT - 3A@125/250VAC - 90° PCB Thru-Hole - 170G 5mm Simulated Roller
Search Keywords: ZMT03ACJS05LCE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMT03ACJS05LCE
-
Alias/AKA:G01111474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.92
100
$3.91
250
$3.90
375
$3.89
750
$2.39
1,125
$1.89
1,500 +
$1.86
Click for Quote
Log in
to unlock special pricing