- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMT03ACJS05KCE22
ZMT03ACJS05KCE22
Littelfuse/C&K
Mini Snap Action Switch - SPDT - 3A@125/250VAC - Wire Leads Right - 170G 5mm Simulated Roller
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Mini Snap Action Switch - SPDT - 3A@125/250VAC - Wire Leads Right - 170G 5mm Simulated Roller
Search Keywords: ZMT03ACJS05KCE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMT03ACJS05KCE22
-
Alias/AKA:G01111475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$3.07
100
$3.00
250
$2.96
500
$2.88
1,000
$2.84
2,500
$2.81
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing