Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMSL03130T11SSC

Subminiature Snap-acting Switch (IP 65)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSL03130T11SSC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ZMSL03130T11SSC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
Contact Rating @ Voltage: 3@125VAC 12VDC A
Maximum Movement Differential: 0.7 mm
Operating Force: 1.57 N
Termination Style: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZMSL03130T11SSC discontinued?
Yes, ZMSL03130T11SSC from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ZMSL03130T11SSC?
The recommended replacement for ZMSL03130T11SSC is ZMSH03130T11SSC from Littelfuse / C&K, available from OnlineComponents.com.
Is ZMSL03130T11SSC RoHS compliant?
Yes, ZMSL03130T11SSC is RoHS compliant.
What is the lead time for ZMSL03130T11SSC?
The standard lead time for ZMSL03130T11SSC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,623
Ships today, if you order in
Minimum Order Quantity:
305
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
305
$2.20
695
$2.12
1,737
$2.03
5,209 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!