- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH03130T11PSC
Littelfuse / C&K
ZMSH03130T11PSC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 3A 125VAC 12VDC 1.57N Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMSH03130T11PSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
244 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:3@125VAC 12VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:1.57 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A