Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMSH03130P00LSC

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 12VDC 1.27N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 12VDC 1.27N Thru-Hole
Search Keywords: ZMSH03130P00LSC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ZMSH03130P00LSC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole14013
Pole Throw Configuration: SPDT14016
Switch Configuration: N.O./N.C.14022
Actuator Material/Style: Polybutylene Terephthalate/Pin Plunger
Contact Rating @ Voltage: 3@125VAC 12VDC A
Maximum Movement Differential: 0.3 mm
Operating Force: 1.27 N
Termination Style: PC Pins14023
Dimension: 14.7mm x 14.3mm x 10.414018mm
Body Orientation: Right Angle13994
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZMSH03130P00LSC RoHS compliant?
Yes, ZMSH03130P00LSC is RoHS compliant.
What is the lead time for ZMSH03130P00LSC?
The standard lead time for ZMSH03130P00LSC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
45
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$4.16
50
$3.36
100
$3.30
250
$3.11
500
$2.93
1,000
$2.89
2,500
$2.85
5,000 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!