- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH03130P00LLC
Littelfuse / C&K
ZMSH03130P00LLC
Subminiature Snap-acting Switch (IP 65)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMSH03130P00LLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:3@125VAC 12VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 14.3 x 10.4 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A