- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH00130T11SSC
ZMSH00130T11SSC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.01A 12VDC 1.57N Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.01A 12VDC 1.57N Screw Mount Bulk
Search Keywords: ZMSH00130T11SSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH00130T11SSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Simulated Roller Lever
-
Contact Rating @ Voltage:0.01@12VDC A
-
Maximum Movement Differential:0.7 mm
-
Operating Force:1.57 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
61
Order Increment:
61
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
61
$2.849
122
$2.606
305
$2.525
549
$2.448
1,037
$2.436
2,501
$2.424
5,002
$2.411
7,503 +
$2.399
Click for Quote
Log in
to unlock special pricing