- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH00130T10RRC
ZMSH00130T10RRC
Littelfuse/C&K
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.01A 12VDC 1.91N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.01A 12VDC 1.91N Thru-Hole Bulk
Search Keywords: ZMSH00130T10RRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH00130T10RRC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:0.01@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.91 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 17.65 x 10.4 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$5.03
210
$2.94
420
$2.70
630
$2.61
1,050
$2.56
2,520
$2.55
5,040
$2.54
7,560 +
$2.53
Click for Quote
Log in
to unlock special pricing