Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMSH00130T10PSC

Subminiature Snap-acting Switch (IP 65)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSH00130T10PSC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ZMSH00130T10PSC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Stainless Steel/Polybutylene Terephthalate/Lever
Contact Rating @ Voltage: 0.01@12VDC A
Maximum Movement Differential: 0.5 mm
Operating Force: 1.91 N
Termination Style: PC Pins
Dimension: 14.7 x 5.4 x 15.35 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZMSH00130T10PSC RoHS compliant?
Yes, ZMSH00130T10PSC is RoHS compliant.
What is the lead time for ZMSH00130T10PSC?
The standard lead time for ZMSH00130T10PSC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
70
9 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
140
$3.31
280
$2.48
420
$2.32
560 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!