- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH00130T10LLC
ZMSH00130T10LLC
Littelfuse/C&K
Subminiature Snap-acting Switch (IP 65)
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSH00130T10LLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH00130T10LLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Polybutylene Terephthalate/Lever
-
Contact Rating @ Voltage:0.01@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:1.91 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 17.65 x 10.4 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15
$9.14
50
$9.11
100
$9.09
158
$9.07
315
$5.60
473
$4.43
630 +
$4.34
Click for Quote
Log in
to unlock special pricing