- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMSH00130P00PSC
ZMSH00130P00PSC
Littelfuse/C&K
Subminiature Snap-acting Switch (IP 65)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Subminiature Snap-acting Switch (IP 65)
Search Keywords: ZMSH00130P00PSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMSH00130P00PSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polybutylene Terephthalate/Pin Plunger
-
Contact Rating @ Voltage:0.01@12VDC A
-
Maximum Movement Differential:0.3 mm
-
Operating Force:1.27 N
-
Termination Style:PC Pins
-
Dimension:14.7 x 5.4 x 12 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,394
Ships today, if you order in
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
70
$2.86
140
$2.85
280
$2.13
420
$1.99
560 +
$1.96
Click for Quote
Log in
to unlock special pricing