Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMCJM9L0T

Subminiature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMCJM9L0T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ZMCJM9L0T
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: N/A/Nylon 6/6/Leaf Lever
Contact Rating @ Voltage: 0.2@60VDC A
Operating Force: 1.47 N
Termination Style: PC Pins
Dimension: 13.68 x 5.8 x 11 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZMCJM9L0T RoHS compliant?
Yes, ZMCJM9L0T is RoHS compliant.
What is the lead time for ZMCJM9L0T?
The standard lead time for ZMCJM9L0T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 287
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.52
500
$1.49
1,000
$1.46
2,500
$1.42
5,000 +
$1.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!