Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMCJF7L0L

Subminiature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMCJF7L0L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    ZMCJF7L0L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Nylon 6/6/Leaf Lever
  • Contact Rating @ Voltage:
    3@125VAC 30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.47 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.68 x 12.8 x 5.8 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZMCJF7L0L RoHS compliant?
Yes, ZMCJF7L0L is RoHS compliant.
What is the lead time for ZMCJF7L0L?
The standard lead time for ZMCJF7L0L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.35
500
$1.33
1,000
$1.30
2,500
$1.26
5,000
$1.24
7,500 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!