- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMCJF7L0K
ZMCJF7L0K
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMCJF7L0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMCJF7L0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Leaf Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:13.68 x 5.8 x 11 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.39
100
$1.93
300
$1.84
600
$1.37
1,200
$1.29
2,700
$1.18
5,100
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing