- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMCHM9L3R
ZMCHM9L3R
Littelfuse/C&K
A subminiature snap-acting switch rated for 0.2A at 60VDC, featuring a leaf actuator and right-footed PC thru-hole terminals.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A subminiature snap-acting switch rated for 0.2A at 60VDC, featuring a leaf actuator and right-footed PC thru-hole terminals.
Search Keywords: ZMCHM9L3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMCHM9L3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Leaf Lever
-
Contact Rating @ Voltage:0.2@60VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.88 N
-
Termination Style:PC Pins
-
Dimension:13.68 x 12.8 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.37
100
$2.70
300
$2.36
600
$2.18
1,200
$2.13
2,700
$2.11
5,100
$2.10
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing