Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ZMCHF7T23T

Subminiature Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMCHF7T23T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ZMCHF7T23T
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: N/A/Nylon 6/6/Simulated Roller Lever
Contact Rating @ Voltage: 3@125VAC 30VDC A
Operating Force: 0.88 N
Termination Style: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZMCHF7T23T RoHS compliant?
Yes, ZMCHF7T23T is RoHS compliant.
What is the lead time for ZMCHF7T23T?
The standard lead time for ZMCHF7T23T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$3.62
150
$2.72
225
$2.54
300 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!