- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMCHF7L3R
Littelfuse / C&K
ZMCHF7L3R
Subminiature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMCHF7L3R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Leaf Lever
-
Contact Rating @ Voltage:3@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.88 N
-
Termination Style:PC Pins
-
Dimension:13.68 x 12.8 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A