help desk software
Image is representational - see mfr. specs

ZMA03A150P00LC

Littelfuse/C&K

Subminiature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMA03A150P00LC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ZMA03A150P00LC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Nylon 6/6/Pin Plunger
  • Contact Rating @ Voltage:
    3@125VAC 24VDC@(cUL/UL) A
  • Maximum Movement Differential:
    0.12 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.8 x 9.32 x 5.8 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
100
Order Increment:
100
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.968
300
$0.938
500
$0.896
1,000
$0.857
2,500
$0.768
5,000
$0.748
7,500
$0.737
10,000 +
$0.678
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments