Image is representational - see mfr. specs

ZMA03A150L11PC

Littelfuse/C&K

Subminiature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMA03A150L11PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ZMA03A150L11PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Nylon 6/6/Straight Lever
  • Contact Rating @ Voltage:
    3@125VAC 24VDC@(cUL/UL) A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.38 N
  • Termination Style:
    PC Pins
  • Dimension:
    16.85 x 5.8 x 13.08 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/11/26
Backorder
Price (USD)
Qty
Unit Price
125
$2.30
250
$1.73
375
$1.62
500 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!