- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA03A150L04RC
Littelfuse / C&K
ZMA03A150L04RC
Subminiature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | ZMA03A150L04RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | N/A/Nylon 6/6/Straight Lever |
| Contact Rating @ Voltage: | 3@125VAC 24VDC@(cUL/UL) A |
| Maximum Movement Differential: | 0.8 mm |
| Operating Force: | 0.49 N |
| Termination Style: | PC Pins |
| Dimension: | 13.55 x 12.7 x 5.8 mm |
| Body Orientation: | Right Angle |