- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA00A150S06LC
Littelfuse / C&K
ZMA00A150S06LC
Subminiature Snap-acting Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMA00A150S06LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMA00A150S06LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@125VAC 60VDC@(cUL/UL) A
-
Maximum Movement Differential:0.6 mm
-
Operating Force:0.48 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is ZMA00A150S06LC RoHS compliant?
Yes, ZMA00A150S06LC is RoHS compliant.
What is the lead time for ZMA00A150S06LC?
The standard lead time for ZMA00A150S06LC is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
100
$1.200
300
$1.163
500
$1.110
1,000
$1.063
2,500
$0.948
5,000
$0.923
7,500
$0.909
10,000 +
$0.838
Click for Quote
Log in
to unlock special pricing