- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA00A150P00RC
Littelfuse / C&K
ZMA00A150P00RC
Subminiature Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ZMA00A150P00RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 60VDC@(cUL/UL) A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.47 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 9.32 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A