- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA00A150L04LC
ZMA00A150L04LC
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMA00A150L04LC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMA00A150L04LC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:N/A/Nylon 6/6/Straight Lever
-
Contact Rating @ Voltage:0.1@125VAC 60VDC@(cUL/UL) A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:13.55 x 12.7 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$1.45
300
$1.34
500
$1.33
1,000
$1.28
2,500
$1.23
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing