- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ZMA00A080P00RC
ZMA00A080P00RC
Littelfuse/C&K
Subminiature Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Subminiature Snap-acting Switch
Search Keywords: ZMA00A080P00RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ZMA00A080P00RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon 6/6/Pin Plunger
-
Contact Rating @ Voltage:0.1@125VAC 60VDC@(cUL/UL) A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 9.32 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$0.888
300
$0.722
1,000
$0.690
2,500
$0.590
5,000
$0.582
7,500
$0.573
10,000
$0.531
15,000 +
$0.523
Click for Quote
Log in
to unlock special pricing