Image is representational - see mfr. specs

ZMA00A080L04PC

Littelfuse/C&K

Subminiature Snap-acting Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Subminiature Snap-acting Switch
Search Keywords: ZMA00A080L04PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    ZMA00A080L04PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    N/A/Nylon 6/6/Straight Lever
  • Contact Rating @ Voltage:
    0.1@125VAC 60VDC@(cUL/UL) A
  • Maximum Movement Differential:
    0.8 mm
  • Operating Force:
    0.29 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.55 x 5.8 x 10.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,190
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.665
600
$0.634
1,200
$0.593
2,700
$0.590
5,100
$0.531
7,500
$0.529
10,200
$0.526
15,000 +
$0.523
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!