- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- YT1043560FPLFS
Littelfuse / C&K
YT1043560FPLFS
Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | YT1043560FPLFS |
| Alias/AKA: | KT11P2SA2M34LFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Dimension: | 7.77mm x 6.97mm x 7.11mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 3 N |
| Contact Rating @ Voltage: | 1@32VAC 32VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | Gull Wing |