- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- YT1025540FPLFS
YT1025540FPLFS
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
Search Keywords: YT1025540FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:YT1025540FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Dimension:7.57 x 6.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1@32VAC 32VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,640
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
14 Weeks
can ship
8/17/26
Tariffs may apply for U.S. shipments
Possible Replacement
Full SMT Top & Side Actuated Sealed Tact Switch
In Stock:
3,641
Minimum Order:
100