Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

YM061U2C2WCNQ

4 Tumbler Miniature Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
4 Tumbler Miniature Switchlock
Search Keywords: YM061U2C2WCNQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: YM061U2C2WCNQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1,2
Pole Throw Configuration: SPST
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Wire Lead
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is YM061U2C2WCNQ RoHS compliant?
Yes, YM061U2C2WCNQ is RoHS compliant.
What is the lead time for YM061U2C2WCNQ?
The standard lead time for YM061U2C2WCNQ is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
23 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$53.71
100
$53.58
250
$53.45
504
$53.32
1,008
$27.23
1,512
$18.53
2,016 +
$18.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!