- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- YM061U2C2WCNB
YM061U2C2WCNB
Littelfuse/C&K
4 Tumbler Miniature Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
4 Tumbler Miniature Switchlock
Search Keywords: YM061U2C2WCNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:YM061U2C2WCNB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPST
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:Wire Lead
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
54
$60.49
108
$32.02
162
$22.53
216 +
$22.08
Click for Quote
Log in
to unlock special pricing